-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROXIMITY SENSOR-PHOTOELECTRIC, 0-60mm, 0.01mA, RECTANGULAR, SURFACE MOUNT, 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSDL-9100-021
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSDL-9100-021
Avago Technologies
PROXIMITY SENSOR-PHOTOELECTRIC, 0-60mm, 0.01mA, RECTANGULAR, SURFACE MOUNT, 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 2.35 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 6.9 mm | |
Measurement Range-Max (mm) | 60 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.01mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 6 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |