-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 875nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSDL-4220 by Lite-On Semiconductor Corporation is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1261-ND
|
DigiKey | EMITTER IR 875NM 100MA T 1 3/4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
19401 In Stock |
|
$0.3495 / $1.0500 | Buy Now |
DISTI #
HSDL-4220
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4220) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.2995 / $0.3292 | Buy Now |
DISTI #
E02:0323_02012569
|
Arrow Electronics | Infrared Emitter 875nm 190mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2439 | Europe - 9000 |
|
$0.3122 / $0.3376 | Buy Now |
|
Future Electronics | HSDL-4220 Series 5 mm 30° Clear 500 mA 875 nm TS AIGaAs Infrared Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag |
3006 Bag |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
87014976
|
Verical | Infrared Emitter 875nm 190mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 9023 Package Multiple: 9023 Date Code: 2439 | Americas - 9023 |
|
$0.3148 / $0.3403 | Buy Now |
DISTI #
87603520
|
Verical | Infrared Emitter 875nm 190mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 175 Package Multiple: 1 | Americas - 2355 |
|
$0.4018 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
DISTI #
HSDL-4220
|
TME | IR transmitter, 5mm, 860÷895nm,875nm, transparent, 38mW, 30°, THT Min Qty: 1 | 2974 |
|
$0.3000 / $0.8000 | Buy Now |
|
New Advantage Corporation | HSDL-4220 Series 5 mm 30� Clear 500 mA 875 nm TS AIGaAs Infrared Lamp - T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.4267 / $0.4571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSDL-4220
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4220
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 875nm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 38 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |
This table gives cross-reference parts and alternative options found for HSDL-4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSDL-4220 | Agilent Technologies Inc | Check for Price | Infrared LED, 5mm, 1-Element, 875nm | HSDL-4220 vs HSDL-4220 |