There are no models available for this part yet.
Overview of HSDGFSAFSA1080 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSDGFSAFSA1080 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73423037
|
RS | HSD FSA TO FSA L=1080MM | Amphenol Commercial (Amphenol CS) HSDGFSAFSA1080 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 | RFQ | |
DISTI #
AMLHSDGFSAFSA1080
|
Heilind Electronics | HSD FSA TO FSA L1080MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLHSDGFSAFSA1080
|
Interstate Connecting Components | HSD FSA TO FSA L1080MM | 0 |
|
Buy Now |