Part Details for HSDFSZFSZ1000HW by Amphenol Commercial
Overview of HSDFSZFSZ1000HW by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDFSZFSZ1000HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423024
|
RS | HSD Cable Assy, Female Straight(Z) to Female Str | Amphenol Commercial (Amphenol CS) HSDFSZFSZ1000HW RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 | RFQ |
DISTI #
AMLHSDFSZFSZ1000HW
|
Heilind Electronics | HSD CA CODE Z TO Z 1000MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLHSDFSZFSZ1000HW
|
Interstate Connecting Components | HSD CA CODE Z TO Z 1000MM | 0 |
|
Buy Now |