Part Details for HSDFSAFRAG023JL by Amphenol Commercial
Overview of HSDFSAFRAG023JL by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDFSAFRAG023JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422991
|
RS | HSD FSA TO FRA L=227MM SPONGE | Amphenol Commercial (Amphenol CS) HSDFSAFRAG023JL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 | RFQ |
DISTI #
AMLHSDFSAFRAG023JL
|
Heilind Electronics | HSD FSA TO FRA L227MM SPONGE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLHSDFSAFRAG023JL
|
Interstate Connecting Components | HSD FSA TO FRA L227MM SPONGE | 0 |
|
Buy Now |