Part Details for HSD-04K-S-PRA-SG-C1-TR by Adam Technologies Inc
Overview of HSD-04K-S-PRA-SG-C1-TR by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for HSD-04K-S-PRA-SG-C1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HSD-04K-S-PRA-SG-C1-CT-ND
|
DigiKey | CONN FAKRA HIGH SPEED DATA 4POS Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
577 In Stock |
|
$2.1162 / $4.1400 | Buy Now |
DISTI #
737-HSD04KSPRASGC1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN FAKRA HIGH SPEED DATA 4POS RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
74894672
|
RS | Connector, FAKRA, high speed data type, 4 position | Adam Tech HSD-04K-S-PRA-SG-C1-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ |
|
Onlinecomponents.com | Connector FAKRA High Speed Data 4Pos - Tape&Reel RoHS: Compliant | 0 |
|
$3.0900 / $9.0800 | Buy Now |