There are no models available for this part yet.
Overview of HSD-04C-S-PRB-SG-C1-TR by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for HSD-04C-S-PRB-SG-C1-TR by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-HSD-04C-S-PRB-SG-C1-CT-ND
|
DigiKey | CONN FAKRA HIGH SPEED DATA 4POS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
597 In Stock |
|
$2.1162 / $4.1400 | Buy Now | |
DISTI #
737-HSD04CSPRBSGC1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN FAKRA HIGH SPEED DATA 4POS RoHS: Compliant | 0 |
|
$2.9300 | Order Now | |
DISTI #
74894656
|
RS | Connector, FAKRA, high speed data type, 4 position | Adam Tech HSD-04C-S-PRB-SG-C1-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ | |
Onlinecomponents.com | Connector FAKRA High Speed Data 4Pos - Tape&Reel RoHS: Compliant | 0 |
|
$3.0900 / $9.0800 | Buy Now |