Part Details for HSCSRNN1.6BA2A3 by Honeywell Sensing and Control
Overview of HSCSRNN1.6BA2A3 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCSRNN1.6BA2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9881
|
Newark | Trustability Pressure Sensor |Honeywell HSCSRNN1.6BA2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1200 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
HSCSRNN1.6BA2A3
|
TME | Sensor: pressure, 0÷1.6bar, absolute, OUT: I2C, THT, SIP, -20÷85°C Min Qty: 100 | 0 |
|
$46.5800 | RFQ |
Part Details for HSCSRNN1.6BA2A3
HSCSRNN1.6BA2A3 CAD Models
HSCSRNN1.6BA2A3 Part Data Attributes
|
HSCSRNN1.6BA2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSRNN1.6BA2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 23.206Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.92 MM | |
Body Breadth | 5.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 23.2 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCSRNN1.6BA2A3
This table gives cross-reference parts and alternative options found for HSCSRNN1.6BA2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCSRNN1.6BA2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCSRNN1.6BA2A5 | Peizoresistive Sensor, Absolute, 0Psi Min, 23.206Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | HSCSRNN1.6BA2A3 vs HSCSRNN1.6BA2A5 |