Part Details for HSCSMNN025MD2A5 by Honeywell Sensing and Control
Overview of HSCSMNN025MD2A5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HSCSMNN025MD2A5
HSCSMNN025MD2A5 CAD Models
HSCSMNN025MD2A5 Part Data Attributes
|
HSCSMNN025MD2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSMNN025MD2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.363Psi Min, 0.363Psi Max, 0.25%, 0.20-0.80V, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Height | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | -0.3 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |