Part Details for HSCSHNV004BDAF3 by Honeywell Sensing and Control
Overview of HSCSHNV004BDAF3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCSHNV004BDAF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-HSCSHNV004BDAF3-ND
|
DigiKey | HSCSHNV004BDAF3 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9400 | Buy Now |
DISTI #
785-HSCSHNV004BDAF3
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Sing Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
DISTI #
HSCSHNV004BDAF3
|
TME | Sensor: pressure, -4÷4bar, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$82.3000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
Part Details for HSCSHNV004BDAF3
HSCSHNV004BDAF3 CAD Models
HSCSHNV004BDAF3 Part Data Attributes
|
HSCSHNV004BDAF3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSHNV004BDAF3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.132-3.102V | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 58 Psi | |
Pressure Range-Min | -58 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |