Part Details for HSCSHHV010MG2A3 by Honeywell Sensing and Control
Overview of HSCSHHV010MG2A3 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSCSHHV010MG2A3
HSCSHHV010MG2A3 CAD Models
HSCSHHV010MG2A3 Part Data Attributes
|
HSCSHHV010MG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSHHV010MG2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.145Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 0.1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCSHHV010MG2A3
This table gives cross-reference parts and alternative options found for HSCSHHV010MG2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCSHHV010MG2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCSHHV010MG2A5 | Peizoresistive Sensor, Gage, 0Psi Min, 0.145Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | HSCSHHV010MG2A3 vs HSCSHHV010MG2A5 |