Part Details for HSCSFNN160MGAA5 by Honeywell Sensing and Control
Results Overview of HSCSFNN160MGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCSFNN160MGAA5 Information
HSCSFNN160MGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCSFNN160MGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCSFNN160MGAA5
|
TME | Sensor: pressure, 0÷160mbar, gage, OUT: analogue, THT, SIP, -20÷85°C Min Qty: 100 | 0 |
|
$60.3100 | RFQ |
Part Details for HSCSFNN160MGAA5
HSCSFNN160MGAA5 CAD Models
HSCSFNN160MGAA5 Part Data Attributes
|
HSCSFNN160MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSFNN160MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 2.32Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Body Breadth | 16.38 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.48 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | IRREGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2.3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |