Part Details for HSCSFFD006MGAA5 by Honeywell Sensing and Control
Overview of HSCSFFD006MGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCSFFD006MGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCSFFD006MGAA5
|
TME | Sensor: pressure, 0÷6mbar, gage, OUT: analogue, THT, SIP, -20÷85°C Min Qty: 100 | 0 |
|
$108.1200 | RFQ |
Part Details for HSCSFFD006MGAA5
HSCSFFD006MGAA5 CAD Models
HSCSFFD006MGAA5 Part Data Attributes
|
HSCSFFD006MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSFFD006MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 0.87Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 0.08 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |