Part Details for HSCN-40-2-2 by Marktech Optoelectronics
Overview of HSCN-40-2-2 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSCN-40-2-2
HSCN-40-2-2 CAD Models
HSCN-40-2-2 Part Data Attributes
|
HSCN-40-2-2
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HSCN-40-2-2
Marktech Optoelectronics
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | BACK BOARD MOUNTING HOLE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.807 inch | |
Body Length | 1.718 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | SHRD CENTER | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for HSCN-40-2-2
This table gives cross-reference parts and alternative options found for HSCN-40-2-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCN-40-2-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2164-40-01-P4 | EDAC Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | HSCN-40-2-2 vs 2164-40-01-P4 |
4-440373-0 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.049 PITCH,SURFACE MOUNT TERMINAL,NATURAL | HSCN-40-2-2 vs 4-440373-0 |
NFP-40A-0134 | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | HSCN-40-2-2 vs NFP-40A-0134 |
FTE-120-03-G-DH-K-TR | Samtec Inc | $6.9436 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | HSCN-40-2-2 vs FTE-120-03-G-DH-K-TR |
1276S13W000 | Leoco USA Corp | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HSCN-40-2-2 vs 1276S13W000 |
HPH2-A1-40-SG-SMT-P-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | HSCN-40-2-2 vs HPH2-A1-40-SG-SMT-P-PP-T/R |
PH2RA-40-T-SMT-P | Adam Technologies Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | HSCN-40-2-2 vs PH2RA-40-T-SMT-P |
2156-A001-40R | Tekcon Electronics Corp | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | HSCN-40-2-2 vs 2156-A001-40R |
16-5016-2040-10-001 | KYOCERA Connector Products Division | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | HSCN-40-2-2 vs 16-5016-2040-10-001 |
SMH100-LPPE-D20-RA-BK | Sullins Connector Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | HSCN-40-2-2 vs SMH100-LPPE-D20-RA-BK |