There are no models available for this part yet.
Overview of HSCMRRD005ND2A3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMRRD005ND2A3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ4518
|
Newark | Pressure Sensor/Honeywell Rohs Compliant: Yes |Honeywell HSCMRRD005ND2A3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1589 |
|
$68.3300 / $90.4600 | Buy Now | |
DISTI #
64AH1828
|
Newark | Pressure Sensor, Diff, 5Inch-H2O, 3.3Vdc, Operating Pressure Max:5Inch-H2O, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Honeywell HSCMRRD005ND2A3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2500 | Buy Now | |
DISTI #
74AH0592
|
Newark | Pressure Sensor, 5Inch-H2O, I2C Digital Rohs Compliant: Yes |Honeywell HSCMRRD005ND2A3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5600 / $46.3900 | Buy Now | |
DISTI #
2266-HSCMRRD005ND2A3-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1589 In Stock |
|
$54.4100 / $73.4600 | Buy Now | |
DISTI #
480-HSCMRRD005ND2A3-ND
|
DigiKey | HSC, 12.5MBAR, DIFF, SMT, DP, IC Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3400 | Buy Now | |
DISTI #
785-HSCMRRD005ND2A3
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 64 |
|
$29.6600 / $58.4000 | Buy Now | |
DISTI #
73357560
|
RS | Board Mount Pressure Sensor, 3V, SMT, Dual Radial barbed, HSC Series | Honeywell HSCMRRD005ND2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9800 / $45.5300 | RFQ | |
Onlinecomponents.com | PCB Mount Pressure Sensor - TruStability HSC - 12.5mbar (5in H2O) - Differential - SMT - Dual radial ports - Digital I²C - 3.3V - Gases RoHS: Compliant |
1589 Partner Stock |
|
$29.5200 / $59.2700 | Buy Now | ||
DISTI #
35971257
|
Verical | Board Mount Pressure Sensor -5inH2O to 5inH2O Differential Medical 8-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1464 |
|
$23.2700 / $31.4200 | Buy Now | |
DISTI #
65702537
|
Verical | Board Mount Pressure Sensor -5inH2O to 5inH2O Differential Medical 8-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 125 |
|
$23.2700 / $31.4200 | Buy Now |
CAD Models for HSCMRRD005ND2A3 by Honeywell Sensing and Control
Part Data Attributes for HSCMRRD005ND2A3 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
SMT-6
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 1.93 MM
|
Body Breadth
|
10 mm
|
Body Height
|
6.16 mm
|
Body Length or Diameter
|
13.3 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
12
|
Operating Current-Max
|
2.8 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Range
|
0.33-2.97V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
0.18 Psi
|
Pressure Range-Min
|
-0.18 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Response Time
|
460 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|