Part Details for HSCMANV010ND2A5 by Honeywell Sensing and Control
Overview of HSCMANV010ND2A5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HSCMANV010ND2A5
HSCMANV010ND2A5 CAD Models
HSCMANV010ND2A5 Part Data Attributes
|
HSCMANV010ND2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMANV010ND2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | -0.3 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |