Part Details for HSCMANT2.5BASB3 by Honeywell Sensing and Control
Overview of HSCMANT2.5BASB3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMANT2.5BASB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0798
|
Newark | Trustability |Honeywell HSCMANT2.5BASB3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0500 / $56.3100 | Buy Now |
DISTI #
480-HSCMANT2.5BASB3-ND
|
DigiKey | TRUSTABILITY Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1800 / $101.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.1800 / $101.8300 | Buy Now |
Part Details for HSCMANT2.5BASB3
HSCMANT2.5BASB3 CAD Models
HSCMANT2.5BASB3 Part Data Attributes
|
HSCMANT2.5BASB3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMANT2.5BASB3
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 0Psi Min, 36.2Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.165-3.135V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 36.2 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |