Part Details for HSCMANN005PGAA5 by Honeywell Sensing and Control
Overview of HSCMANN005PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMANN005PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7926
|
Newark | Pressure Sensor, Operating Pressure Max:5Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Hsc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell HSCMANN005PGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
HSCMANN005PGAA5-ND
|
DigiKey | SENSOR 5PSIG 0.19" 4.5V 8SMD Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1400 | Buy Now |
DISTI #
785-HSCMANN005PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Gage, 5V RoHS: Compliant | 0 |
|
$31.1400 / $31.1500 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 5 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCMANN005PGAA5
|
TME | Sensor: pressure, 0÷5psi, gage, OUT: analogue, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$76.8000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 5 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCMANN005PGAA5
HSCMANN005PGAA5 CAD Models
HSCMANN005PGAA5 Part Data Attributes
|
HSCMANN005PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMANN005PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |