Part Details for HSCMAND001BAAA3 by Honeywell Sensing and Control
Overview of HSCMAND001BAAA3 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMAND001BAAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCMAND001BAAA3
|
TME | Sensor: pressure, 0÷1bar, absolute, OUT: analogue, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$52.3700 | RFQ |
Part Details for HSCMAND001BAAA3
HSCMAND001BAAA3 CAD Models
HSCMAND001BAAA3 Part Data Attributes
|
HSCMAND001BAAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMAND001BAAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.33-2.97V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |