HSCH-9201
Description: Mixer Diode, Millimeter Wave Band, Gallium Arsenide

Overview of HSCH-9201 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HSCH-9201 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSCH-9201 by Agilent Technologies Inc

HSCH-9201
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
R-XTMW-F3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.05 pF
Diode Element Material
GALLIUM ARSENIDE
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
800 V
Frequency Band
MILLIMETER WAVE BAND
JESD-30 Code
R-XTMW-F3
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROWAVE
Power Dissipation-Max
0.075 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
TRIPLE
Want to compare parts?
  1. HSCH-9201
    Agilent Technologies Inc
    Mixer Diode, Millimeter Wave Band, Gallium Arsenide
    VS

Alternate Parts for HSCH-9201

This table gives cross-reference parts and alternative options found for HSCH-9201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-9201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSCH-9201 Mixer Diode, Millimeter Wave Band, 325ohm Z(V) Max, 7.2dB Noise Figure, Gallium Arsenide Hewlett Packard Co HSCH-9201 vs HSCH-9201
Part Number Description Manufacturer Compare
HSCH-9201 Mixer Diode, Millimeter Wave Band, 325ohm Z(V) Max, 7.2dB Noise Figure, Gallium Arsenide Hewlett Packard Co HSCH-9201 vs HSCH-9201

Related Parts for HSCH-9201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSCH-9201 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSCH-9201 by Agilent Technologies Inc

  • Please alert me when HSCH-9201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSCH-9201 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSCH-9201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSCH-9201 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSCH-9201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSCH-9201 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: