Part Details for HSCH-5310 by Avago Technologies
Overview of HSCH-5310 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for HSCH-5310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3 |
|
RFQ |
Part Details for HSCH-5310
HSCH-5310 CAD Models
HSCH-5310 Part Data Attributes:
|
HSCH-5310
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSCH-5310
Avago Technologies
SILICON, MEDIUM BARRIER SCHOTTKY, L-K BAND, MIXER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-LDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND TO K BAND | |
JESD-30 Code | R-LDMW-F2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 220 | |
Pulsed Input Power-Max | 0.15 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for HSCH-5310
This table gives cross-reference parts and alternative options found for HSCH-5310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-5310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-5310 | Mixer Diode, Medium Barrier, L Band to K Band, Silicon | Agilent Technologies Inc | HSCH-5310 vs HSCH-5310 |
HSCH-5310 | Mixer Diode, Medium Barrier, L Band to K Band, Silicon | Hewlett Packard Co | HSCH-5310 vs HSCH-5310 |