Part Details for HSCDRRN400MD2A3 by Honeywell Sensing and Control
Overview of HSCDRRN400MD2A3 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDRRN400MD2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6274
|
Newark | Pressure Sensor, 400Mbar, Diff, 3.3Vdc Rohs Compliant: Yes |Honeywell HSCDRRN400MD2A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9200 / $92.4800 | Buy Now |
DISTI #
90R7913
|
Newark | Pressure Sensor, Operating Pressure Max:400Mbar, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3V, Port Style:Radial, Supply Current:1.6Ma, Product Range:Trustability Hsc Series Rohs Compliant: Yes |Honeywell HSCDRRN400MD2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-6606-ND
|
DigiKey | SENSOR 5.8PSID 0.08" 12BIT 8DIP Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
998 In Stock |
|
$45.4373 / $59.5400 | Buy Now |
DISTI #
785-HSCDRRN400MD2A3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 98 |
|
$45.4300 / $59.5400 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 400 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
1 In Stock |
|
$44.1100 / $59.2400 | Buy Now |
DISTI #
HSCDRRN400MD2A3
|
TME | Sensor: pressure, -400÷400mbar, differential, OUT: I2C, THT, DIP Min Qty: 1 | 22 |
|
$40.6000 / $49.2200 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 400 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
1 In Stock |
|
$44.1100 / $59.2400 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, DIP Dual radial barbed Sam Dry gas ±400mbar Diff, Digi I²C Address 0x28, Vs: 3.3V, Accur: ±0.25 %, Resp t: 0.46ms, Op: -20~85 °C | 50 |
|
$79.1000 | Buy Now |
Part Details for HSCDRRN400MD2A3
HSCDRRN400MD2A3 CAD Models
HSCDRRN400MD2A3 Part Data Attributes:
|
HSCDRRN400MD2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN400MD2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5.802Psi Min, 5.802Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | -5.8 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDRRN400MD2A3
This table gives cross-reference parts and alternative options found for HSCDRRN400MD2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRRN400MD2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRRN400MD2A5 | Peizoresistive Sensor, Differential, -5.802Psi Min, 5.802Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRRN400MD2A3 vs HSCDRRN400MD2A5 |