Part Details for HSCDRRN005PDSA3 by Honeywell Sensing and Control
Overview of HSCDRRN005PDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDRRN005PDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49919116
|
Verical | Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$23.5000 / $25.1250 | Buy Now |
DISTI #
C1S315200289187
|
Chip1Stop | Pressure Sensor -5psi to 5psi Differential 8-Pin DIP Module RoHS: Compliant Container: Bulk | 6 |
|
$19.2000 / $20.5000 | Buy Now |
Part Details for HSCDRRN005PDSA3
HSCDRRN005PDSA3 CAD Models
HSCDRRN005PDSA3 Part Data Attributes
|
HSCDRRN005PDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN005PDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |