Part Details for HSCDRRN005PDAA5 by Honeywell Sensing and Control
Results Overview of HSCDRRN005PDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCDRRN005PDAA5 Information
HSCDRRN005PDAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCDRRN005PDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9649
|
Newark | Pressure |Honeywell HSCDRRN005PDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
HSCDRRN005PDAA5-ND
|
DigiKey | SENSOR 5PSID 0.08" 4.5V 8DIP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1400 | Buy Now |
DISTI #
785-HSCDRRN005PDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V RoHS: Compliant | 1 |
|
$31.1400 / $72.6500 | Buy Now |
DISTI #
HSCDRRN005PDAA5
|
TME | Sensor: pressure, -5÷5psi, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$76.7900 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% T... more RoHS: Compliant |
89 In Stock |
|
$42.9100 / $70.7500 | Buy Now |
Part Details for HSCDRRN005PDAA5
HSCDRRN005PDAA5 CAD Models
HSCDRRN005PDAA5 Part Data Attributes
|
HSCDRRN005PDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN005PDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |