Part Details for HSCDRRN005PD2A5 by Honeywell Sensing and Control
Overview of HSCDRRN005PD2A5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDRRN005PD2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7103
|
Newark | Pressure Sensor, Operating Pressure Max:5Psi, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Radial, Supply Current:2Ma, Product Range:Trustability Hsc Series Rohs Compliant: Yes |Honeywell HSCDRRN005PD2A5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9200 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 5 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
29 In Stock |
|
$33.8100 / $57.7400 | Buy Now |
DISTI #
51587277
|
Verical | Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 20 |
|
$45.0840 / $75.0620 | Buy Now |
DISTI #
61232955
|
Verical | Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$35.6400 | Buy Now |
DISTI #
HSCDRRN005PD2A5
|
TME | Sensor: pressure, -5÷5psi, differential, OUT: I2C, THT, DIP Min Qty: 100 | 0 |
|
$36.7300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 5 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
29 In Stock |
|
$33.8100 / $57.7400 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, 8-DIP Dual radial barb Sam Dry gas ±5psi Differ, Digi I²C Address 0x28, Vs: 5V, Accur: ±0.25%, Resp t: 0.46ms, Op: -20~85°C | 29 |
|
$78.2200 | Buy Now |
Part Details for HSCDRRN005PD2A5
HSCDRRN005PD2A5 CAD Models
HSCDRRN005PD2A5 Part Data Attributes
|
HSCDRRN005PD2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN005PD2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDRRN005PD2A5
This table gives cross-reference parts and alternative options found for HSCDRRN005PD2A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRRN005PD2A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRRN005PD2A3 | Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRRN005PD2A5 vs HSCDRRN005PD2A3 |