Part Details for HSCDRRD001NDSA3 by Honeywell Sensing and Control
Overview of HSCDRRD001NDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDRRD001NDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4496
|
Newark | Trustability Pressure Sensor/Honeywell |Honeywell HSCDRRD001NDSA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$109.8900 / $121.0000 | Buy Now |
DISTI #
2266-HSCDRRD001NDSA3-ND
|
DigiKey | SENSOR 0.04PSID 0.08" 12BIT 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$68.2900 / $81.9500 | Buy Now |
DISTI #
HSCDRRD001NDSA3-ND
|
DigiKey | SENSOR 0.04PSID 0.08" 12BIT 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9400 | Buy Now |
DISTI #
785-HSCDRRD001NDSA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$46.2400 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant |
225 Partner Stock |
|
$37.9200 / $108.6800 | Buy Now |
DISTI #
44418762
|
Verical | Board Mount Pressure Sensor -1inH2O to 1inH2O Differential Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 225 |
|
$35.7200 / $42.8600 | Buy Now |
DISTI #
HSCDRRD001NDSA3
|
TME | Sensor: pressure, -2.5÷2.5mbar, differential, OUT: SPI, THT, DIP Min Qty: 1 | 0 |
|
$72.6700 / $84.7800 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant |
225 Partner Stock |
|
$37.9200 / $108.6800 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp DIP Dual Radial Barbed Sam Dry gas ±1 inH2O Differ, Digi SPI Vout, Vs: 3.3V, Accur: ±0.25%, Resp t: 0.46ms, Op: -20~85°C | 50 |
|
$157.5000 | Buy Now |
Part Details for HSCDRRD001NDSA3
HSCDRRD001NDSA3 CAD Models
HSCDRRD001NDSA3 Part Data Attributes
|
HSCDRRD001NDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRD001NDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.03 Psi | |
Pressure Range-Min | -0.03 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDRRD001NDSA3
This table gives cross-reference parts and alternative options found for HSCDRRD001NDSA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRRD001NDSA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSCDRRD001NDSA5 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | HSCDRRD001NDSA3 vs HSCDRRD001NDSA5 |