Part Details for HSCDJJN001NDAA5 by Honeywell Sensing and Control
Overview of HSCDJJN001NDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDJJN001NDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5901
|
Newark | Trustability Pressure Sensor |Honeywell HSCDJJN001NDAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9100 | Buy Now |
DISTI #
480-HSCDJJN001NDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7198 | Buy Now |
DISTI #
785-HSCDJJN001NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V RoHS: Compliant | 0 |
|
$73.7200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbless Ports, Same Side, 1 inH₂O Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$42.1400 / $115.4300 | Buy Now |
DISTI #
HSCDJJN001NDAA5
|
TME | Sensor: pressure, -2.5÷2.5mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$113.4300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbless Ports, Same Side, 1 inH₂O Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$42.1400 / $115.4300 | Buy Now |
Part Details for HSCDJJN001NDAA5
HSCDJJN001NDAA5 CAD Models
HSCDJJN001NDAA5 Part Data Attributes:
|
HSCDJJN001NDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDJJN001NDAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.34 MM and Port Height = 6.75 MM | |
Body Breadth | 9.91 mm | |
Body Height | 6.51 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.03 Psi | |
Pressure Range-Min | -0.03 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |