Part Details for HSCDANN150PGAA5 by Honeywell Sensing and Control
Overview of HSCDANN150PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDANN150PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4743
|
Newark | Trustability Pressure Sensor |Honeywell HSCDANN150PGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-HSCDANN150PGAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCDANN150PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$32.2100 / $88.2300 | Buy Now | |
DISTI #
HSCDANN150PGAA5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, THT, DIP, -20÷85°C Min Qty: 100 | 0 |
|
$86.7900 | RFQ |
|
Master Electronics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCDANN150PGAA5
HSCDANN150PGAA5 CAD Models
HSCDANN150PGAA5 Part Data Attributes:
|
HSCDANN150PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN150PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDANN150PGAA5
This table gives cross-reference parts and alternative options found for HSCDANN150PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDANN150PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDANN150PGAA3 | Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDANN150PGAA5 vs HSCDANN150PGAA3 |