Part Details for HSCDANN100PGAA5 by Honeywell Sensing and Control
Overview of HSCDANN100PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDANN100PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9554
|
Newark | Trustability Pressure Sensor |Honeywell HSCDANN100PGAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-6593-ND
|
DigiKey | SENSOR 100PSIG 0.19" 4.5V 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
178 In Stock |
|
$53.7460 / $78.6000 | Buy Now |
DISTI #
785-HSCDANN100PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 0 |
|
$53.7500 | Order Now |
DISTI #
70399517
|
RS | Gauge Pressure Sensor For Dry Gas 100psi Max Pressure 5.25 V | Honeywell HSCDANN100PGAA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4500 / $79.3900 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
190 In Stock |
|
$51.3900 / $71.1000 | Buy Now |
DISTI #
51666600
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 138 |
|
$62.1829 / $100.8467 | Buy Now |
DISTI #
61639870
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$35.0700 / $37.1400 | Buy Now |
DISTI #
HSCDANN100PGAA5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: analogue, THT, DIP, -20÷85°C Min Qty: 1 | 0 |
|
$71.0500 / $92.9000 | RFQ |
|
Powell Electronics | Board Mount Pressure Sensor Min Qty: 100 | 30 |
|
$27.6800 / $34.6000 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
190 In Stock |
|
$51.3900 / $71.1000 | Buy Now |
Part Details for HSCDANN100PGAA5
HSCDANN100PGAA5 CAD Models
HSCDANN100PGAA5 Part Data Attributes
|
HSCDANN100PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN100PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDANN100PGAA5
This table gives cross-reference parts and alternative options found for HSCDANN100PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDANN100PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDANN100PGAA3 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDANN100PGAA5 vs HSCDANN100PGAA3 |