Part Details for HSCDANN060PGSA5 by Honeywell Sensing and Control
Overview of HSCDANN060PGSA5 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDANN060PGSA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-HSCDANN060PGSA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 0 |
|
$52.9300 | Order Now |
DISTI #
HSCDANN060PGSA5
|
TME | Sensor: pressure, 0÷60psi, gage, OUT: SPI, Usup: 4.75÷5.25VDC,5VDC Min Qty: 100 | 0 |
|
$59.6000 | RFQ |
Part Details for HSCDANN060PGSA5
HSCDANN060PGSA5 CAD Models
HSCDANN060PGSA5 Part Data Attributes
|
HSCDANN060PGSA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN060PGSA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDANN060PGSA5
This table gives cross-reference parts and alternative options found for HSCDANN060PGSA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDANN060PGSA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDANN060PGSA3 | Peizoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDANN060PGSA5 vs HSCDANN060PGSA3 |