-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 300W, 5%, 50ppm, 47ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC30047RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX4783
|
Newark | Res, Wirewound, 47R, 5%, 2.5Kv, Stud, Resistance:47Ohm, Product Range:Hs Series, Power Rating:300... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.6200 / $49.7000 | Buy Now |
DISTI #
A102398-ND
|
DigiKey | RES CHAS MNT 47 OHM 5% 300W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
35 In Stock |
|
$39.3997 / $72.5400 | Buy Now |
DISTI #
1-1630027-5
|
Avnet Americas | Res Wirewound 47 Ohm 5% 300W ?50ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 1-1630027-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$35.6064 / $37.4374 | Buy Now |
DISTI #
279-HSC30047RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 47 Ohms 300W 50PPM RoHS: Compliant | 35 |
|
$39.3000 / $53.1000 | Buy Now |
DISTI #
70469016
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 47Ohm +/-5% 300W | TE Connectivity HSC30047RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0800 / $53.4200 | RFQ |
|
TE Connectivity | HSC300 47R 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 47 Ω Power... more RoHS: Compliant Min Qty: 1 | 35 |
|
$96.8700 / $107.6300 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 47 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal S... more RoHS: Compliant |
19 In Stock |
|
$37.8200 / $48.7900 | Buy Now |
DISTI #
60973305
|
Verical | Res Wirewound 47Ohm 5% 75W/300W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2001 | Americas - 18 |
|
$54.4830 / $63.4270 | Buy Now |
DISTI #
AMP1-1630027-5
|
Interstate Connecting Components | HSC30047RJ | 4 |
|
$42.0209 / $51.5350 | Buy Now |
DISTI #
1-1630027-5
|
Avnet Abacus | Res Wirewound 47 Ohm 5 300W 50ppmC Aluminum Housed AXL Flange Mount (Alt: 1-1630027-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSC30047RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC30047RJ
TE Connectivity
RESISTOR, WIRE WOUND, 300W, 5%, 50ppm, 47ohm, CHASSIS MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2500 V |