Part Details for HSC300330RJ by TE Connectivity
Overview of HSC300330RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC300330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX4781
|
Newark | Resistor, 300W 5% 330R, Resistance:330Ohm, Product Range:Hs Series, Power Rating:300W, Resistance Tolerance:± 5%, Resistor Terminals:Threaded Stud, Voltage Rating:2.5Kv, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity HSC300330RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.8000 / $49.2900 | Buy Now |
DISTI #
A102397-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 300W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
59 In Stock |
|
$39.3085 / $55.5800 | Buy Now |
DISTI #
279-HSC300330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 330 Ohms 300W 30PPM RoHS: Compliant | 26 |
|
$39.3000 / $48.3800 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 330 Ohm 5% 300W ±30ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
30 In Stock |
|
$37.5100 / $50.0800 | Buy Now |
DISTI #
HSC300330RJ
|
TTI | Wirewound Resistors - Chassis Mount 330 Ohms 300W 30PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$35.2600 / $40.0900 | Buy Now |
DISTI #
AMP1-1630027-1
|
Interstate Connecting Components | HSC300330RJ | 0 |
|
$46.2453 / $47.6466 | Buy Now |
DISTI #
1-1630027-1
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 300 W, Wirewound, Power, Screw (Alt: 1-1630027-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
652684
|
element14 Asia-Pacific | RESISTOR, 300W 5% 330R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.2447 / $56.4949 | Buy Now |
DISTI #
652684
|
Farnell | RESISTOR, 300W 5% 330R RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$41.2354 / $61.4409 | Buy Now |
|
Master Electronics | Resistor Wirewound 330 Ohm 5% 300W ±30ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
30 In Stock |
|
$37.5100 / $50.0800 | Buy Now |
Part Details for HSC300330RJ
HSC300330RJ CAD Models
HSC300330RJ Part Data Attributes
|
HSC300330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC300330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 300W, 5%, 30ppm, 330ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2500 V |