There are no models available for this part yet.
Overview of HSC300250RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSC300250RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-HSC300250RJ-ND
|
DigiKey | HSC300 250R 5% Min Qty: 20 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$52.4060 | Buy Now | |
Onlinecomponents.com | HSC300 250R 5% RoHS: Compliant |
12 In Stock |
|
$49.5800 / $80.8400 | Buy Now | ||
DISTI #
61238569
|
Verical | Chassis Panel Mount Power Resistor Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 11 |
|
$64.4540 / $105.0920 | Buy Now | |
DISTI #
HSC300250RJ
|
TTI | Wirewound Resistors - Chassis Mount 250 OHM 5% 300W RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$37.9100 / $41.8600 | Buy Now | |
Master Electronics | HSC300 250R 5% RoHS: Compliant |
12 In Stock |
|
$49.5800 / $80.8400 | Buy Now |
CAD Models for HSC300250RJ by TE Connectivity
Part Data Attributes for HSC300250RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 2500
|
Construction
|
Aluminum Housing
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
2
|
Package Height
|
45 mm
|
Package Length
|
128 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
73 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
180mm x 41mm x 71.4mm
|
Rated Power Dissipation (P)
|
300 W
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
STUD
|
Tolerance
|
5%
|
Working Voltage
|
2500 V
|