Part Details for HSC25082RJ by TE Connectivity
Overview of HSC25082RJ by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC25082RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0375
|
Newark | Res, Wirewound, 82R, 5%, 2.2Kv, Stud, Resistance:82Ohm, Product Range:Hs Series, Power Rating:250W, Resistance Tolerance:± 5%, Voltage Rating:2.2Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Te Connectivity HSC25082RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$36.1200 / $49.2500 | Buy Now |
DISTI #
A103851-ND
|
DigiKey | RES CHAS MNT 82 OHM 5% 250W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$38.5992 / $54.5800 | Buy Now |
DISTI #
2-1630024-8
|
Avnet Americas | Res Wirewound 82 Ohm 5% 250W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630024-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-HSC25082RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC250 82R 5% RoHS: Compliant | 0 |
|
$38.5900 / $52.6600 | Order Now |
|
Onlinecomponents.com | HSC250 82R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
4 Partner Stock |
|
$38.5100 / $50.7500 | Buy Now |
DISTI #
66429930
|
Verical | Res Wirewound 82Ohm 5% 250W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 2 Package Multiple: 2 | Americas - 4 |
|
$77.1900 | Buy Now |
DISTI #
HSC25082RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC250 82R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk |
Americas - 22 In Stock |
|
$38.5900 / $51.3000 | Buy Now |
DISTI #
2-1630024-8
|
Avnet Americas | Res Wirewound 82 Ohm 5% 250W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630024-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1630024-8
|
Avnet Abacus | Res Wirewound 82 Ohm 5% 250W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1630024-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1619350
|
element14 Asia-Pacific | RESISTOR, 250W, 82R, 5% RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$42.7886 / $57.5878 | Buy Now |
Part Details for HSC25082RJ
HSC25082RJ CAD Models
HSC25082RJ Part Data Attributes:
|
HSC25082RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC25082RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2200 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 109 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 163mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2200 V |