Part Details for HSC200R47J by TE Connectivity
Overview of HSC200R47J by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC200R47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8899
|
Newark | Hsc200 R47 5% |Cgs Te Connectivity HSC200R47J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$37.8700 / $45.6800 | Buy Now |
DISTI #
06WX4764
|
Newark | Through Hole Wirewound Resistor, Hsc Series, 0.47 Ohm, 200 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSC200R47J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9900 / $35.4500 | Buy Now |
DISTI #
16R5430
|
Newark | Resistor, Wirewound, 0.47 Ohm, 200W, 5%, Resistance:0.47Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSC200R47J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $32.2400 | Buy Now |
DISTI #
A102387-ND
|
DigiKey | RES CHAS MNT 0.47 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$29.1862 / $41.7800 | Buy Now |
DISTI #
2-1630019-8
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC200R47J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 0.47 Ohms 200W 50PPM RoHS: Compliant | 7 |
|
$29.1800 / $41.7700 | Buy Now |
|
Onlinecomponents.com | HSC200 R47 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1 Partner Stock |
|
$26.3500 / $43.8900 | Buy Now |
DISTI #
2-1630019-8
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
TE Connectivity HSC200R47J
|
PEI Genesis | Fixed Resistor Wire Wound 20 | 10 |
|
Buy Now | |
DISTI #
2-1630019-8
|
Avnet Abacus | Res Wirewound 0.47 Ohm 5% 200W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1630019-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC200R47J
HSC200R47J CAD Models
HSC200R47J Part Data Attributes:
|
HSC200R47J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC200R47J
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 0.47ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 200W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |