-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 47ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX4774
|
Newark | Resistor, 200W 5% 47R, Resistance:47Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Resistor Terminals:Threaded Stud, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity HSC20047RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$27.5300 / $34.2500 | Buy Now |
DISTI #
16R5463
|
Newark | Wirewound Resistor, 47 Ohm, 200W, 5%, Resistance:47Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSC20047RJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $32.7300 | Buy Now |
DISTI #
A102111-ND
|
DigiKey | RES CHAS MNT 47 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$29.1862 / $41.7800 | Buy Now |
DISTI #
2-1630019-2
|
Avnet Americas | Res Wirewound 47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1836 | Buy Now |
DISTI #
279-HSC20047RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 47 Ohms 200W 50PPM RoHS: Compliant | 26 |
|
$29.1800 / $36.5400 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
210 In Stock |
|
$25.7200 / $38.2600 | Buy Now |
DISTI #
60664982
|
Verical | Res Wirewound 47Ohm 5% 200W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2151 | Americas - 210 |
|
$35.7213 / $48.0050 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$30.0000 | Buy Now |
|
Quest Components | 3 |
|
$32.5000 | Buy Now | |
DISTI #
AMP2-1630019-2
|
Interstate Connecting Components | HSC20047RJ | 5 |
|
$32.5569 / $39.9283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSC20047RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC20047RJ
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 47ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 90 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 1900 V |