Part Details for HSC200250RJ by TE Connectivity
Results Overview of HSC200250RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC200250RJ Information
HSC200250RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSC200250RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5456
|
Newark | Hsc200 250R 5% |Cgs Te Connectivity HSC200250RJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $37.6300 | Buy Now |
DISTI #
A137222-ND
|
DigiKey | RES CHAS MNT 250 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19 In Stock |
|
$29.0679 / $54.7400 | Buy Now |
DISTI #
4-1630019-2
|
Avnet Americas | Res Wirewound 250 Ohm 5% 200W ?30ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 4-1630019-2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bulk | 0 |
|
$23.7725 / $26.3543 | Buy Now |
DISTI #
279-HSC200250RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 250R 5% RoHS: Compliant | 15 |
|
$28.3300 / $42.5000 | Buy Now |
|
Onlinecomponents.com | HSC200 250R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$26.0300 / $39.0800 | Buy Now |
DISTI #
81436407
|
Verical | Res Wirewound 250Ohm 5% 200W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2421 | Americas - 20 |
|
$39.7540 / $50.8040 | Buy Now |
DISTI #
4-1630019-2
|
Avnet Abacus | Res Wirewound 250 Ohm 5 200W 30ppmC Aluminum Housed AXL Flange Mount (Alt: 4-1630019-2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC200 250R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$26.0300 / $39.0800 | Buy Now |
Part Details for HSC200250RJ
HSC200250RJ CAD Models
HSC200250RJ Part Data Attributes
|
HSC200250RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC200250RJ
TE Connectivity
RESISTOR, WIRE WOUND
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |