Part Details for HSC2-4A by Hirose Electric Co Ltd
Overview of HSC2-4A by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HSC2-4A
HSC2-4A CAD Models
HSC2-4A Part Data Attributes:
|
HSC2-4A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HSC2-4A
Hirose Electric Co Ltd
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | SC TWO WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |