Part Details for HSC150S18RJ by TE Connectivity
Overview of HSC150S18RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC150S18RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSC150S18RJ-ND
|
DigiKey | RES CHAS MNT 18 OHMS 5% 150W Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2760 | Buy Now |
DISTI #
279-HSC150S18RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150S 18R 5% Screw Terminal RoHS: Compliant | 10 |
|
$16.9300 / $24.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4600 / $22.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4600 / $22.2400 | Buy Now |