HSC150R10J
TE Connectivity
Description: Fixed Resistor, Wire Wound, 55W, 0.1ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Overview of HSC150R10J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HSC150R10J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com HSC150 R10 5% RoHS: Compliant 0
  • 5 $16.2100
  • 25 $14.6500
  • 50 $13.9700
  • 100 $13.3500
  • 250 $11.9700
  • 500 $10.8500
  • 1,000 $9.9200
$9.9200 / $16.2100 Buy Now
Master Electronics HSC150 R10 5% RoHS: Compliant 0
  • 5 $16.2100
  • 25 $14.6500
  • 50 $13.9700
  • 100 $13.3500
  • 250 $11.9700
  • 500 $10.8500
  • 1,000 $9.9200
$9.9200 / $16.2100 Buy Now

CAD Models for HSC150R10J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSC150R10J by TE Connectivity

HSC150R10J
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
TE Connectivity
Additional Feature
RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-200 °C
Package Height
26 mm
Package Length
98 mm
Package Style
Chassis Mount
Package Width
47.5 mm
Packing Method
BULK, BOX
Physical Dimension
122mm x 47.5mm x 26mm
Rated Power Dissipation (P)
150 W
Rated Temperature
25 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
2500 V
Want to compare parts?
  1. HSC150R10J
    TE Connectivity
    Fixed Resistor, Wire Wound, 55W, 0.1ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSC150R10J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSC150R10J by TE Connectivity

  • Please alert me when HSC150R10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSC150R10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSC150R10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSC150R10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSC150R10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSC150R10J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: