There are no models available for this part yet.
Overview of HSC15082RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSC15082RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P0358
|
Newark | Through Hole Wirewound Resistor, Hsc Series, 82 Ohm, 150 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Holsworthy Te Connectivity HSC15082RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$11.4800 / $17.4100 | Buy Now | |
DISTI #
51R8244
|
Newark | Resistor Wirewound, 82 Ohm, 150W, 5%, Resistance:82Ohm, Product Range:Hsc Series, Power Rating:150W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity HSC15082RJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $15.2100 | Buy Now | |
DISTI #
A103841-ND
|
DigiKey | RES CHAS MNT 82 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5091 / $25.0400 | Buy Now | |
DISTI #
3-1630012-0
|
Avnet Americas | Resistor, 82 Ohm, ± 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1630012-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now | |
DISTI #
279-HSC15082RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 82 Ohms 150W 50PPM RoHS: Compliant | 0 |
|
$11.8500 / $17.8700 | Order Now | |
Onlinecomponents.com | HSC150 82R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
40 In Stock |
|
$9.9200 / $16.2100 | Buy Now | ||
DISTI #
76084427
|
Verical | Res Wirewound 82Ohm 5% 150W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2344 | Americas - 40 |
|
$15.5610 / $21.0730 | Buy Now | |
DISTI #
3-1630012-0
|
Avnet Abacus | Resistor, 82 Ohm, � 5%, 150 W, Wirewound, Power, Solder Lug (Alt: 3-1630012-0) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HSC150 82R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
40 In Stock |
|
$9.9200 / $16.2100 | Buy Now |
CAD Models for HSC15082RJ by TE Connectivity
Part Data Attributes for HSC15082RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
26 mm
|
Package Length
|
98 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
47.5 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
122mm x 47.5mm x 26mm
|
Rated Power Dissipation (P)
|
150 W
|
Rated Temperature
|
25 °C
|
Resistance
|
82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
2500 V
|