Part Details for HSC100SR068J by TE Connectivity
Overview of HSC100SR068J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC100SR068J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSC100SR068J-ND
|
DigiKey | RES CHAS MNT 68 OHMS 5% 100W Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$16.3010 | Buy Now |
DISTI #
279-HSC100SR068J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100S R068 5% Screw Terminal RoHS: Compliant | 20 |
|
$14.4600 / $19.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $17.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3600 / $17.7200 | Buy Now |