Part Details for HSC100R18J by TE Connectivity
Results Overview of HSC100R18J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC100R18J Information
HSC100R18J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSC100R18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3232
|
Newark | Hsc100 R18 5% |Cgs Te Connectivity HSC100R18J RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $11.2300 | Buy Now |
DISTI #
A131181-ND
|
DigiKey | RES CHAS MNT 0.18 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
27 In Stock |
|
$7.6914 / $17.8400 | Buy Now |
DISTI #
7-1625999-7
|
Avnet Americas | Res Wirewound 180 Ohm 5% 100W ?30ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 7-1625999-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$6.6469 / $7.5829 | Buy Now |
DISTI #
279-HSC100R18J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 R18 5% RoHS: Compliant | 18 |
|
$7.6900 / $16.9000 | Buy Now |
|
Onlinecomponents.com | HSC100 R18 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
DISTI #
AMP7-1625999-7
|
Interstate Connecting Components | HSC100R18J | 5 |
|
$8.3587 / $9.9358 | Buy Now |
DISTI #
7-1625999-7
|
Avnet Abacus | Res Wirewound 180 Ohm 5 100W 30ppmC Aluminum Housed AXL Flange Mount (Alt: 7-1625999-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC100 R18 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
Part Details for HSC100R18J
HSC100R18J CAD Models
HSC100R18J Part Data Attributes
|
HSC100R18J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC100R18J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.18ohm, CHASSIS MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |