Part Details for HSC100120RJ by TE Connectivity
Overview of HSC100120RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC100120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3235
|
Newark | Resistor, 120R, 100W, Wirewound, Resistance:120Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSC100120RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$7.7200 / $14.3400 | Buy Now |
DISTI #
A127587-ND
|
DigiKey | RES CHAS MNT 120 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
175 In Stock |
|
$7.5829 / $17.8100 | Buy Now |
DISTI #
95X3235
|
Avnet Americas | Res Wirewound 120 Ohm 5% 100W ?30ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 95X3235) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$8.0200 / $14.3400 | Buy Now |
DISTI #
8-1625999-9
|
Avnet Americas | Res Wirewound 120 Ohm 5% 100W ?30ppm/?C Aluminum Housed AXL Flange Mount - Bag (Alt: 8-1625999-9) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Bag | 0 |
|
$6.8546 / $8.8562 | Buy Now |
DISTI #
279-HSC100120RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 120R 5% RoHS: Compliant | 36 |
|
$7.2800 / $15.5000 | Buy Now |
|
Onlinecomponents.com | HSC100 120R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
DISTI #
HSC100120RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC100 120R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$7.1500 / $8.4500 | Buy Now |
DISTI #
8-1625999-9
|
Avnet Abacus | HSC100 120R 5% (Alt: 8-1625999-9) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC100 120R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
Part Details for HSC100120RJ
HSC100120RJ CAD Models
HSC100120RJ Part Data Attributes
|
HSC100120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC100120RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 120ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |