Part Details for HSBB4252 by Huashuo Semiconductor
Overview of HSBB4252 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSBB4252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 30A 21W 10m10V10A 1.5V250uA 2 N-Channel PRPAK-8(3x3) MOSFETs ROHS | 3000 |
|
$0.1655 / $0.2966 | Buy Now |