Part Details for HSBA8024A by Huashuo Semiconductor
Overview of HSBA8024A by Huashuo Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSBA8024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 122A 6.5m@10V,30A 156W 4V@250uA 1 N-Channel PDFN-85x6 MOSFETs ROHS | 2022 |
|
$0.4970 / $0.9245 | Buy Now |
|
LCSC | 80V 122A 6.5m10V30A 156W 4V250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | 1939 |
|
$0.5177 / $0.9630 | Buy Now |