Part Details for HSB44-606010P by Same Sky
Overview of HSB44-606010P by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB44-606010P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB44-606010P-ND
|
DigiKey | HEAT SINK, BGA, 60 X 60 X 10 MM, Min Qty: 1 Lead time: 14 Weeks Container: Box |
81 In Stock |
|
$4.5149 / $6.5500 | Buy Now |
DISTI #
179-HSB44-606010P
|
Mouser Electronics | Heat Sinks heat sink, BGA, 60 x 60 x 10 mm, 4 push pins RoHS: Compliant | 81 |
|
$4.5100 / $6.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 960 Package Multiple: 120 Container: Box | 0Box |
|
$4.5000 | Buy Now |
DISTI #
HSB44-606010P
|
TME | Heatsink: extruded, grilled, natural, L: 60mm, W: 60mm, H: 10mm, raw Min Qty: 960 | 0 |
|
$5.7600 | RFQ |