Datasheets
HSB34-282811 by: Same Sky

27.9 x 27.9 mm, BGA Heat Sink, Aluminum, PCB

Part Details for HSB34-282811 by Same Sky

Overview of HSB34-282811 by Same Sky

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HSB34-282811

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1120 Package Multiple: 1120 Container: Box 0
Box
  • 1,120 $0.7280
$0.7280 Buy Now
DISTI # HSB34-282811
TME Heatsink: extruded, grilled, black, L: 27.9mm, W: 27.9mm, H: 11.2mm Min Qty: 1120 0
  • 1,120 $0.9000
$0.9000 RFQ

Part Details for HSB34-282811

HSB34-282811 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSB34-282811 Part Data Attributes

HSB34-282811 Same Sky
Buy Now Datasheet
Compare Parts:
HSB34-282811 Same Sky 27.9 x 27.9 mm, BGA Heat Sink, Aluminum, PCB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSB34-282811 by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSB34-282811 by Same Sky

Select Manufacturer
Which Manufacturer of HSB34-282811 would you like to use for your alert(s)?
  • Please alert me when HSB34-282811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSB34-282811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSB34-282811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSB34-282811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSB34-282811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSB34-282811 by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: