-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 x 60 mm, BGA Heat Sink, Aluminum, PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-102MEC | Coilcraft Inc | General Purpose Inductor, | |
XAL6060-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6060-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB22-606010-ND
|
DigiKey | HEAT SINK, BGA, 60 X 60 X 10 MM Min Qty: 500 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3725 | Buy Now |
DISTI #
490-HSB22-606010
|
Mouser Electronics | Heat Sinks heat sink, BGA, 60 x 60 x 10 mm | 932 |
|
$2.2900 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.1900 | Buy Now |
DISTI #
HSB22-606010
|
TME | Heatsink: extruded, grilled, black, L: 60mm, W: 60mm, H: 10mm Min Qty: 500 | 0 |
|
$2.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSB22-606010
Same Sky
Buy Now
|
Compare Parts:
HSB22-606010
Same Sky
60 x 60 mm, BGA Heat Sink, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |