Part Details for HSB17-404025 by CUI Devices
Overview of HSB17-404025 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB17-404025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB17-404025-ND
|
DigiKey | HEAT SINK, BGA, 40 X 40 X 25 MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
1328 In Stock |
|
$1.6998 / $2.5300 | Buy Now |
DISTI #
490-HSB17-404025
|
Mouser Electronics | Heat Sinks heat sink, BGA, 40 x 40 x 25 mm RoHS: Compliant | 363 |
|
$1.6900 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | 40 x 40 mm, BGA Heat Sink, Aluminum, PCB RoHS: Compliant |
355 In Stock |
|
$1.6500 / $2.7400 | Buy Now |
DISTI #
66690049
|
Verical | 40 x 40 mm, BGA Heat Sink, Aluminum, PCB RoHS: Compliant Min Qty: 640 Package Multiple: 640 Date Code: 2245 | Americas - 640 |
|
$1.5600 / $1.5610 | Buy Now |
DISTI #
73501930
|
Verical | 40 x 40 mm, BGA Heat Sink, Aluminum, PCB RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2337 | Americas - 350 |
|
$2.6181 / $3.6291 | Buy Now |
|
Master Electronics | 40 x 40 mm, BGA Heat Sink, Aluminum, PCB RoHS: Compliant |
355 In Stock |
|
$1.6500 / $2.7400 | Buy Now |
Part Details for HSB17-404025
HSB17-404025 CAD Models
HSB17-404025 Part Data Attributes
|
HSB17-404025
CUI Devices
Buy Now
|
Compare Parts:
HSB17-404025
CUI Devices
40 x 40 mm, BGA Heat Sink, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |